
TG-A1250-20-20-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-20-20-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-20-20-2.0 |
Description | THERM PAD 20MMX20MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 42,82760 Kč | 1 070,69 Kč |
| 50 | 41,27780 Kč | 2 063,89 Kč |
| 100 | 39,78910 Kč | 3 978,91 Kč |
| 250 | 37,89804 Kč | 9 474,51 Kč |
| 500 | 36,52644 Kč | 18 263,22 Kč |
| 1 000 | 35,83624 Kč | 35 836,24 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











