Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G12DBVT

DigiKey Part Number
296-26942-2-ND - Tape & Reel (TR)
296-26942-1-ND - Cut Tape (CT)
296-26942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G12DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G12DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-6
Voltage - Threshold
1.12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3808G12DBVRTexas Instruments2 231296-17190-1-ND38,64000 KčParametric Equivalent
TPS3808G12QDBVRQ1Texas Instruments8 237296-23326-1-ND44,94000 KčParametric Equivalent
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,68100 Kč336,81 Kč
2530,69920 Kč767,48 Kč
10027,42550 Kč2 742,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,86616 Kč6 466,54 Kč
50024,92588 Kč12 462,94 Kč
75024,45511 Kč18 341,33 Kč
1 25023,93318 Kč29 916,47 Kč
1 75023,62815 Kč41 349,26 Kč
2 50023,33491 Kč58 337,28 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč