
T521X156M063ATE150 | |
|---|---|
DigiKey Part Number | 399-11616-2-ND - Tape & Reel (TR) 399-11616-1-ND - Cut Tape (CT) 399-11616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X156M063ATE150 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X156M063ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 105,70400 Kč | 1 057,04 Kč |
| 50 | 90,66520 Kč | 4 533,26 Kč |
| 100 | 86,01200 Kč | 8 601,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,13692 Kč | 39 068,46 Kč |
| 1 500 | 74,47403 Kč | 111 711,04 Kč |
| 2 500 | 73,11840 Kč | 182 796,00 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |










