
TPS3808G12DBVR | |
|---|---|
DigiKey Part Number | 296-17190-2-ND - Tape & Reel (TR) 296-17190-1-ND - Cut Tape (CT) 296-17190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G12DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G12DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,13880 Kč | 628,47 Kč |
| 100 | 22,39230 Kč | 2 239,23 Kč |
| 250 | 21,08368 Kč | 5 270,92 Kč |
| 500 | 20,29414 Kč | 10 147,07 Kč |
| 1 000 | 19,64468 Kč | 19 644,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,84235 Kč | 56 527,05 Kč |
| 6 000 | 18,44972 Kč | 110 698,32 Kč |
| 9 000 | 18,25321 Kč | 164 278,89 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |









