
TPS3808G12QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23326-2-ND - Tape & Reel (TR) 296-23326-1-ND - Cut Tape (CT) 296-23326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G12QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G12QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 1.12V | Supplier Device Package SOT-23-6 |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,15600 Kč | 331,56 Kč |
| 25 | 30,22040 Kč | 755,51 Kč |
| 100 | 26,99080 Kč | 2 699,08 Kč |
| 250 | 25,45208 Kč | 6 363,02 Kč |
| 500 | 24,60924 Kč | 12 304,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,81776 Kč | 68 453,28 Kč |
| 6 000 | 22,35612 Kč | 134 136,72 Kč |
| 9 000 | 22,12499 Kč | 199 124,91 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |












