
TPS3700DDCR2 | |
|---|---|
DigiKey Part Number | 296-40741-2-ND - Tape & Reel (TR) 296-40741-1-ND - Cut Tape (CT) 296-40741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3700DDCR2 |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3700DDCR2 Models |
Category | Current - Quiescent (Max) 11µA |
Manufacturer Texas Instruments | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 5.5mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Window | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package SOT-23-THIN |
Voltage - Supply, Single/Dual (±) 1.8V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCMP670-1YUJZ-RL7 | Analog Devices Inc. | 6 794 | ADCMP670-1YUJZ-RL7CT-ND | 4,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 25 | 31,25840 Kč | 781,46 Kč |
| 100 | 27,93590 Kč | 2 793,59 Kč |
| 250 | 26,35384 Kč | 6 588,46 Kč |
| 500 | 25,52714 Kč | 12 763,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,64513 Kč | 70 935,39 Kč |
| 6 000 | 23,17064 Kč | 139 023,84 Kč |
| 9 000 | 22,93287 Kč | 206 395,83 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |







