


ADCMP670-1YUJZ-RL7 | |
|---|---|
DigiKey Part Number | ADCMP670-1YUJZ-RL7TR-ND - Tape & Reel (TR) ADCMP670-1YUJZ-RL7CT-ND - Cut Tape (CT) ADCMP670-1YUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP670-1YUJZ-RL7 |
Description | IC COMPARATOR 2 W/VOLT REF TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP670-1YUJZ-RL7 Models |
Category | Current - Quiescent (Max) 11µA |
Manufacturer Analog Devices Inc. | Propagation Delay (Max) 10µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 11mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package TSOT-6 |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.01µA @ 1.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 79,33400 Kč | 793,34 Kč |
| 25 | 73,10280 Kč | 1 827,57 Kč |
| 100 | 66,26000 Kč | 6 626,00 Kč |
| 250 | 63,17964 Kč | 15 794,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,41255 Kč | 172 237,65 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |

