Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2501L-1-A

DigiKey Part Number
559-1003-ND
Manufacturer
Manufacturer Product Number
PS2501L-1-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.17V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2501L-1-A-NRenesas Electronics Corporation0559-PS2501L-1-A-N-ND6,98240 KčParametric Equivalent
PS2501L-1-A-PRenesas Electronics Corporation0559-PS2501L-1-A-P-ND6,98240 KčParametric Equivalent
PS2501L-1-A-RRenesas Electronics Corporation0559-PS2501L-1-A-R-ND6,98240 KčParametric Equivalent
PS2501L-1-A/PRenesas Electronics Corporation0559-PS2501L-1-A/P-ND6,98240 KčParametric Equivalent
PS2501L-1-A/RRenesas Electronics Corporation0559-PS2501L-1-A/R-ND6,98240 KčParametric Equivalent
In-Stock: 3 115
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1012,88900 Kč128,89 Kč
1009,45800 Kč945,80 Kč
5007,92342 Kč3 961,71 Kč
1 0007,42080 Kč7 420,80 Kč
2 0006,99389 Kč13 987,78 Kč
5 0006,52760 Kč32 638,00 Kč
10 0006,23696 Kč62 369,60 Kč
25 0005,92013 Kč148 003,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč