
MAX16010TAB+T | |
|---|---|
DigiKey Part Number | 175-MAX16010TAB+TTR-ND - Tape & Reel (TR) 175-MAX16010TAB+TCT-ND - Cut Tape (CT) 175-MAX16010TAB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16010TAB+T |
Description | IC SUPERVISOR 2 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16010TAB+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WDFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 104,06900 Kč | 1 040,69 Kč |
| 25 | 96,21880 Kč | 2 405,47 Kč |
| 100 | 87,58270 Kč | 8 758,27 Kč |
| 250 | 84,55820 Kč | 21 139,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,78420 Kč | 191 960,50 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |



