
TPS26750SRSMR | |
|---|---|
DigiKey Part Number | 296-TPS26750SRSMRTR-ND - Tape & Reel (TR) 296-TPS26750SRSMRCT-ND - Cut Tape (CT) 296-TPS26750SRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26750SRSMR |
Description | USB TYPE-C AND USB POWER DELIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26750SRSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3mA | |
Voltage - Supply | 0V ~ 22V, 4V ~ 22V, 4.9V ~ 5.5V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,92720 Kč | 1 123,18 Kč |
| 100 | 40,41490 Kč | 4 041,49 Kč |
| 250 | 38,26508 Kč | 9 566,27 Kč |
| 500 | 36,96908 Kč | 18 484,54 Kč |
| 1 000 | 35,90280 Kč | 35 902,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,58525 Kč | 103 755,75 Kč |
| 6 000 | 33,94068 Kč | 203 644,08 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |










