


TPS259630DDAT | |
|---|---|
DigiKey Part Number | 296-TPS259630DDATTR-ND - Tape & Reel (TR) 296-TPS259630DDATCT-ND - Cut Tape (CT) 296-TPS259630DDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259630DDAT |
Description | IC ELECT FUSE 10.4% 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS259630DDAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10.4% | |
Voltage - Input | 2.7V ~ 19V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 100 | 11,65390 Kč | 1 165,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,89964 Kč | 2 724,91 Kč |
| 500 | 10,44482 Kč | 5 222,41 Kč |
| 750 | 10,21735 Kč | 7 663,01 Kč |
| 1 250 | 9,96514 Kč | 12 456,42 Kč |
| 1 750 | 9,81758 Kč | 17 180,76 Kč |
| 2 500 | 9,67588 Kč | 24 189,70 Kč |
| 6 250 | 9,37052 Kč | 58 565,75 Kč |
| 12 500 | 9,18647 Kč | 114 830,88 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











