Electronic Fuse Regulator 2A 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 2A 8-SO PowerPad
LP3891EMR-1.8/NOPB

TPS259630DDAR

DigiKey Part Number
296-TPS259630DDARTR-ND - Tape & Reel (TR)
296-TPS259630DDARCT-ND - Cut Tape (CT)
296-TPS259630DDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259630DDAR
Description
IC ELECT FUSE 10.4% 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS259630DDAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10.4%
Voltage - Input
2.7V ~ 19V
Current - Output
2A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,17900 Kč121,79 Kč
2510,95240 Kč273,81 Kč
1009,60870 Kč960,87 Kč
2508,96952 Kč2 242,38 Kč
5008,58314 Kč4 291,57 Kč
1 0008,26565 Kč8 265,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,93019 Kč19 825,47 Kč
5 0007,72806 Kč38 640,30 Kč
7 5007,62678 Kč57 200,85 Kč
12 5007,51465 Kč93 933,12 Kč
17 5007,44909 Kč130 359,07 Kč
25 0007,38605 Kč184 651,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč