TPS25810TWRVCRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25944ARVCT

DigiKey Part Number
296-47369-2-ND - Tape & Reel (TR)
296-47369-1-ND - Cut Tape (CT)
296-47369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25944ARVCT
Description
IC ELECTRONIC FUSE 8% 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5.3A 20-WQFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS25944ARVCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±8%
Voltage - Input
2.7V ~ 18V
Current - Output
5.3A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,45000 Kč56,45 Kč
1042,16000 Kč421,60 Kč
2538,56040 Kč964,01 Kč
10034,60490 Kč3 460,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,71976 Kč8 179,94 Kč
50031,58370 Kč15 791,85 Kč
75031,01476 Kč23 261,07 Kč
1 25030,38397 Kč37 979,96 Kč
1 75030,01555 Kč52 527,21 Kč
2 50029,66117 Kč74 152,93 Kč
6 25028,89798 Kč180 612,38 Kč
Manufacturers Standard Package
Unit Price without VAT:56,45000 Kč
Unit Price with VAT:68,30450 Kč