
0451003.NRL | |
|---|---|
DigiKey Part Number | F7131TR-ND - Tape & Reel (TR) F7131CT-ND - Cut Tape (CT) F7131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451003.NRL |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451003.NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.65 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0227 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410FP300T-2 | Bourns Inc. | 764 | 118-SF-2410FP300T-2CT-ND | 10,95000 Kč | Direct |
| SF-2410HI300T-2 | Bourns Inc. | 2 304 | SF-2410HI300T-2CT-ND | 13,14000 Kč | Direct |
| CB61F3A-TR1 | Eaton - Electronics Division | 2 363 | 283-4106-1-ND | 14,41000 Kč | Similar |
| TR1-2410FA3-R | Eaton - Electronics Division | 664 | 283-TR1-2410FA3-RCT-ND | 8,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 5 | 43,08800 Kč | 215,44 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 50 | 32,97520 Kč | 1 648,76 Kč |
| 100 | 30,42190 Kč | 3 042,19 Kč |
| 250 | 27,33352 Kč | 6 833,38 Kč |
| 500 | 25,19802 Kč | 12 599,01 Kč |
| 1 000 | 23,21791 Kč | 23 217,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,60948 Kč | 93 047,40 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |





