
SF-2410HI300T-2 | |
|---|---|
DigiKey Part Number | SF-2410HI300T-2TR-ND - Tape & Reel (TR) SF-2410HI300T-2CT-ND - Cut Tape (CT) SF-2410HI300T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410HI300T-2 |
Description | FUSE BRD MT 3A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 24.99 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.0228 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 25,03000 Kč | 125,15 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 50 | 19,14600 Kč | 957,30 Kč |
| 100 | 17,66350 Kč | 1 766,35 Kč |
| 250 | 15,87616 Kč | 3 969,04 Kč |
| 500 | 14,63896 Kč | 7 319,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,49310 Kč | 13 493,10 Kč |
| 2 000 | 12,43071 Kč | 24 861,42 Kč |
| 3 000 | 11,84518 Kč | 35 535,54 Kč |
| 5 000 | 11,14313 Kč | 55 715,65 Kč |
| 7 000 | 10,70127 Kč | 74 908,89 Kč |
| 10 000 | 10,24980 Kč | 102 498,00 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

