



CB61F3A-TR1 | |
|---|---|
DigiKey Part Number | 283-4106-2-ND - Tape & Reel (TR) 283-4106-1-ND - Cut Tape (CT) 283-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F3A-TR1 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 2.08 |
Mounting Type Surface Mount | Approval Agency CQC, cULus |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.025 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476003.MR | Littelfuse Inc. | 628 | F6632CT-ND | 52,29000 Kč | Direct |
| 0476003.MRSN | Littelfuse Inc. | 92 | F6633CT-ND | 52,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 5 | 27,55000 Kč | 137,75 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 50 | 21,08200 Kč | 1 054,10 Kč |
| 100 | 19,45250 Kč | 1 945,25 Kč |
| 250 | 17,48124 Kč | 4 370,31 Kč |
| 500 | 16,11890 Kč | 8 059,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,85629 Kč | 14 856,29 Kč |
| 2 000 | 13,68566 Kč | 27 371,32 Kč |
| 3 000 | 13,04060 Kč | 39 121,80 Kč |
| 5 000 | 12,26691 Kč | 61 334,55 Kč |
| 7 000 | 11,77988 Kč | 82 459,16 Kč |
| 10 000 | 11,38092 Kč | 113 809,20 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

