
0476003.MRSN | |
|---|---|
DigiKey Part Number | F6633TR-ND - Tape & Reel (TR) F6633CT-ND - Cut Tape (CT) F6633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476003.MRSN |
Description | FUSE BRD MT 3A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476003.MRSN Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 1.66 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0277 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476003.MR | Littelfuse Inc. | 628 | F6632CT-ND | 47,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 5 | 39,68600 Kč | 198,43 Kč |
| 10 | 36,64200 Kč | 366,42 Kč |
| 50 | 30,39260 Kč | 1 519,63 Kč |
| 100 | 28,03860 Kč | 2 803,86 Kč |
| 250 | 25,19508 Kč | 6 298,77 Kč |
| 500 | 23,22672 Kč | 11 613,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,34553 Kč | 18 345,53 Kč |
| 2 000 | 17,01363 Kč | 34 027,26 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


