12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451012.MRL

DigiKey Part Number
F2592TR-ND - Tape & Reel (TR)
F2592CT-ND - Cut Tape (CT)
F2592DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451012.MRL
Description
FUSE BRD MNT 12A 65VAC 65VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451012.MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
47.97
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0049 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
560,05400 Kč300,27 Kč
1055,43500 Kč554,35 Kč
5045,98140 Kč2 299,07 Kč
10042,41600 Kč4 241,60 Kč
25038,10548 Kč9 526,37 Kč
50035,12126 Kč17 560,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,73248 Kč27 732,48 Kč
2 00026,82232 Kč53 644,64 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč