14-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2411RMST

DigiKey Part Number
296-TPS2411RMSTTR-ND - Tape & Reel (TR)
296-TPS2411RMSTCT-ND - Cut Tape (CT)
296-TPS2411RMSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2411RMST
Description
O-RING CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 14-UQFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS2411RMST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
130 ns
Current - Output (Max)
-
Current - Supply
4.25 mA
Voltage - Supply
3V ~ 16.5V
Applications
N+1 Power Supplies, High Availability
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-UQFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,09000 Kč102,09 Kč
1077,63200 Kč776,32 Kč
2571,53640 Kč1 788,41 Kč
10064,83610 Kč6 483,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25061,64284 Kč15 410,71 Kč
50059,71800 Kč29 859,00 Kč
75058,75364 Kč44 065,23 Kč
1 25057,68576 Kč72 107,20 Kč
1 75057,06162 Kč99 857,83 Kč
2 50056,46107 Kč141 152,67 Kč
Manufacturers Standard Package
Unit Price without VAT:102,09000 Kč
Unit Price with VAT:123,52890 Kč