
YC122-FR-0710KL | |
|---|---|
DigiKey Part Number | 13-YC122-FR-0710KLTR-ND - Tape & Reel (TR) 13-YC122-FR-0710KLCT-ND - Cut Tape (CT) 13-YC122-FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-FR-0710KL |
Description | RES ARRAY 2 RES 10K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,90500 Kč | 9,05 Kč |
| 25 | 0,75800 Kč | 18,95 Kč |
| 50 | 0,66100 Kč | 33,05 Kč |
| 100 | 0,58100 Kč | 58,10 Kč |
| 250 | 0,49256 Kč | 123,14 Kč |
| 500 | 0,43784 Kč | 218,92 Kč |
| 1 000 | 0,39069 Kč | 390,69 Kč |
| 5 000 | 0,30691 Kč | 1 534,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27946 Kč | 2 794,60 Kč |
| 20 000 | 0,25616 Kč | 5 123,20 Kč |
| 30 000 | 0,24417 Kč | 7 325,10 Kč |
| 50 000 | 0,23062 Kč | 11 531,00 Kč |
| 70 000 | 0,22255 Kč | 15 578,50 Kč |
| 100 000 | 0,21466 Kč | 21 466,00 Kč |
| 120 000 | 0,21087 Kč | 25 304,40 Kč |
| 240 000 | 0,19788 Kč | 47 491,20 Kč |
| 250 000 | 0,19718 Kč | 49 295,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


