14-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2411RMSR

DigiKey Part Number
296-TPS2411RMSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2411RMSR
Description
O-RING CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 14-UQFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
130 ns
Current - Output (Max)
-
Current - Supply
4.25 mA
Voltage - Supply
3V ~ 16.5V
Applications
N+1 Power Supplies, High Availability
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-UQFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,17575 Kč147 527,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,17575 Kč
Unit Price with VAT:59,50266 Kč