
TPS22970YZPT | |
|---|---|
DigiKey Part Number | 296-47465-2-ND - Tape & Reel (TR) 296-47465-1-ND - Cut Tape (CT) 296-47465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22970YZPT |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22970YZPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 4.7mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 25 | 15,58040 Kč | 389,51 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,89612 Kč | 3 224,03 Kč |
| 500 | 12,37286 Kč | 6 186,43 Kč |
| 750 | 12,11052 Kč | 9 082,89 Kč |
| 1 250 | 11,82019 Kč | 14 775,24 Kč |
| 1 750 | 11,65041 Kč | 20 388,22 Kč |
| 2 500 | 11,48716 Kč | 28 717,90 Kč |
| 6 250 | 11,13563 Kč | 69 597,69 Kč |
| 12 500 | 10,92380 Kč | 136 547,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











