


LTC3103IDD#PBF | |
|---|---|
DigiKey Part Number | LTC3103IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3103IDD#PBF |
Description | IC REG BUCK ADJ 300MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3103IDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13.8V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,59200 Kč | 1 445,92 Kč |
| 25 | 134,16880 Kč | 3 354,22 Kč |
| 121 | 121,46736 Kč | 14 697,55 Kč |
| 363 | 115,41380 Kč | 41 895,21 Kč |
| 605 | 113,17471 Kč | 68 470,70 Kč |
| 1 089 | 110,96720 Kč | 120 843,28 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |












