
TPS22970YZPR | |
|---|---|
DigiKey Part Number | 296-50069-2-ND - Tape & Reel (TR) 296-50069-1-ND - Cut Tape (CT) 296-50069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22970YZPR |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22970YZPR Models |
Category | Voltage - Load 0.65V ~ 3.6V |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 4.7mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-DSBGA |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22970GD8-7 | Diodes Incorporated | 2 360 | 31-AP22970GD8-7CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 100 | 5,58550 Kč | 558,55 Kč |
| 250 | 5,17980 Kč | 1 294,95 Kč |
| 500 | 4,93578 Kč | 2 467,89 Kč |
| 1 000 | 4,73463 Kč | 4 734,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48615 Kč | 13 458,45 Kč |
| 6 000 | 4,36454 Kč | 26 187,24 Kč |
| 9 000 | 4,30368 Kč | 38 733,12 Kč |
| 15 000 | 4,23622 Kč | 63 543,30 Kč |
| 21 000 | 4,19679 Kč | 88 132,59 Kč |
| 30 000 | 4,15887 Kč | 124 766,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











