Parametric Equivalent
Parametric Equivalent
Similar
Similar

TPS22964CYZPR | |
|---|---|
DigiKey Part Number | 296-39361-2-ND - Tape & Reel (TR) 296-39361-1-ND - Cut Tape (CT) 296-39361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22964CYZPR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22964CYZPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 13.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-DSBGA |
Interface On/Off | Package / Case |
Voltage - Load 1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22964C2YZPR | Texas Instruments | 19 | 296-TPS22964C2YZPRCT-ND | 0,65000 Kč | Parametric Equivalent |
| TPS22964CYZPT | Texas Instruments | 750 | 296-41845-1-ND | 1,22000 Kč | Parametric Equivalent |
| BD2201GUL-E2 | Rohm Semiconductor | 0 | BD2201GUL-E2CT-ND | 0,77000 Kč | Similar |
| FPF1048BUCX | onsemi | 26 694 | FPF1048BUCXCT-ND | 0,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,63850 Kč | 4 819,25 Kč |
| 1 000 | 9,31681 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,85234 Kč | 26 557,02 Kč |
| 6 000 | 8,63973 Kč | 51 838,38 Kč |
| 9 000 | 8,53328 Kč | 76 799,52 Kč |
| 15 000 | 8,41534 Kč | 126 230,10 Kč |
| 21 000 | 8,34641 Kč | 175 274,61 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |













