
BD2201GUL-E2 | |
|---|---|
DigiKey Part Number | BD2201GUL-E2TR-ND - Tape & Reel (TR) BD2201GUL-E2CT-ND - Cut Tape (CT) BD2201GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2201GUL-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 50VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A VCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BD2201GUL-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package VCSP50L1 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 100 | 10,84340 Kč | 1 084,34 Kč |
| 250 | 10,13196 Kč | 2 532,99 Kč |
| 500 | 9,70192 Kč | 4 850,96 Kč |
| 1 000 | 9,38107 Kč | 9 381,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91169 Kč | 26 735,07 Kč |
| 6 000 | 8,69797 Kč | 52 187,82 Kč |
| 9 000 | 8,59091 Kč | 77 318,19 Kč |
| 15 000 | 8,47233 Kč | 127 084,95 Kč |
| 21 000 | 8,40298 Kč | 176 462,58 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

