
FPF1048BUCX | |
|---|---|
DigiKey Part Number | FPF1048BUCXTR-ND - Tape & Reel (TR) FPF1048BUCXCT-ND - Cut Tape (CT) FPF1048BUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1048BUCX |
Description | IC PWR SWITCH LOAD MGMT 6WLCSP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Series | Rds On (Typ) 21mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Reverse Current |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (0.96x1.66) |
Interface On/Off | Package / Case |
Voltage - Load 1.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,94520 Kč | 223,63 Kč |
| 100 | 7,81550 Kč | 781,55 Kč |
| 250 | 7,27624 Kč | 1 819,06 Kč |
| 500 | 6,95076 Kč | 3 475,38 Kč |
| 1 000 | 6,68282 Kč | 6 682,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16711 Kč | 18 501,33 Kč |
| 6 000 | 6,00998 Kč | 36 059,88 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

