
TPS22964CYZPT | |
|---|---|
DigiKey Part Number | 296-41845-2-ND - Tape & Reel (TR) 296-41845-1-ND - Cut Tape (CT) 296-41845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22964CYZPT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22964CYZPT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 13.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-DSBGA (1.39x.89) |
Interface On/Off | Package / Case |
Voltage - Load 1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 19,93120 Kč | 498,28 Kč |
| 100 | 17,67400 Kč | 1 767,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,59764 Kč | 4 149,41 Kč |
| 500 | 15,94840 Kč | 7 974,20 Kč |
| 750 | 15,62307 Kč | 11 717,30 Kč |
| 1 250 | 15,26269 Kč | 19 078,36 Kč |
| 1 750 | 15,05209 Kč | 26 341,16 Kč |
| 2 500 | 14,84953 Kč | 37 123,82 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


