
TPS22925BYPHR | |
|---|---|
DigiKey Part Number | 296-43365-2-ND - Tape & Reel (TR) 296-43365-1-ND - Cut Tape (CT) 296-43365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925BYPHR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925BYPHR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 9.2mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-DSBGA |
Interface On/Off | Package / Case |
Voltage - Load 0.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22925CYPHR | Texas Instruments | 2 370 | 296-43321-1-ND | 12,10000 Kč | Parametric Equivalent |
| TPS22925CYPHT | Texas Instruments | 477 | 296-43338-1-ND | 25,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 25 | 6,71560 Kč | 167,89 Kč |
| 100 | 5,83540 Kč | 583,54 Kč |
| 250 | 5,41492 Kč | 1 353,73 Kč |
| 500 | 5,16174 Kč | 2 580,87 Kč |
| 1 000 | 4,95297 Kč | 4 952,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69541 Kč | 14 086,23 Kč |
| 6 000 | 4,56934 Kč | 27 416,04 Kč |
| 9 000 | 4,50620 Kč | 40 555,80 Kč |
| 15 000 | 4,43624 Kč | 66 543,60 Kč |
| 21 000 | 4,39535 Kč | 92 302,35 Kč |
| 30 000 | 4,35604 Kč | 130 681,20 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |











