
TPS22925CYPHR | |
|---|---|
DigiKey Part Number | 296-43321-2-ND - Tape & Reel (TR) 296-43321-1-ND - Cut Tape (CT) 296-43321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925CYPHR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925CYPHR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 9.2mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-DSBGA |
Interface On/Off | Package / Case |
Voltage - Load 0.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22925BYPHR | Texas Instruments | 81 | 296-43365-1-ND | 10,64000 Kč | Parametric Equivalent |
| TPS22925CYPHT | Texas Instruments | 477 | 296-43338-1-ND | 25,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 25 | 7,64160 Kč | 191,04 Kč |
| 100 | 6,65920 Kč | 665,92 Kč |
| 250 | 6,18824 Kč | 1 547,06 Kč |
| 500 | 5,90460 Kč | 2 952,30 Kč |
| 1 000 | 5,67124 Kč | 5 671,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38287 Kč | 16 148,61 Kč |
| 6 000 | 5,24182 Kč | 31 450,92 Kč |
| 9 000 | 5,17117 Kč | 46 540,53 Kč |
| 15 000 | 5,09289 Kč | 76 393,35 Kč |
| 21 000 | 5,04715 Kč | 105 990,15 Kč |
| 30 000 | 5,00314 Kč | 150 094,20 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |


