
TPS22925CYPHT | |
|---|---|
DigiKey Part Number | 296-43338-2-ND - Tape & Reel (TR) 296-43338-1-ND - Cut Tape (CT) 296-43338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925CYPHT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925CYPHT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 9.2mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-DSBGA |
Interface On/Off | Package / Case |
Voltage - Load 0.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,77600 Kč | 419,40 Kč |
| 100 | 14,83240 Kč | 1 483,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,90560 Kč | 3 476,40 Kč |
| 500 | 13,34586 Kč | 6 672,93 Kč |
| 750 | 13,06583 Kč | 9 799,37 Kč |
| 1 250 | 12,75522 Kč | 15 944,02 Kč |
| 1 750 | 12,57384 Kč | 22 004,22 Kč |
| 2 500 | 12,39926 Kč | 30 998,15 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |











