Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2052BDR

DigiKey Part Number
296-17451-2-ND - Tape & Reel (TR)
296-17451-1-ND - Cut Tape (CT)
296-17451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2052BDR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2052BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2052ADRTexas Instruments53 647296-TPS2052ADRCT-ND52,91000 KčDirect
BD2066FJ-LBE2Rohm Semiconductor2 506BD2066FJ-LBE2CT-ND38,64000 KčSimilar
In-Stock: 18 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1020,99800 Kč209,98 Kč
2519,02400 Kč475,60 Kč
10016,85510 Kč1 685,51 Kč
25015,82072 Kč3 955,18 Kč
50015,19668 Kč7 598,34 Kč
1 00014,97115 Kč14 971,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,14081 Kč35 352,03 Kč
5 00013,81408 Kč69 070,40 Kč
7 50013,65046 Kč102 378,45 Kč
12 50013,46914 Kč168 364,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč