
BD2066FJ-LBE2 | |
|---|---|
DigiKey Part Number | BD2066FJ-LBE2TR-ND - Tape & Reel (TR) BD2066FJ-LBE2CT-ND - Cut Tape (CT) BD2066FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2066FJ-LBE2 |
Description | IC PWR SWITCH N-CHAN 1:2 SOP-J8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2066FJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,09680 Kč | 627,42 Kč |
| 100 | 22,35870 Kč | 2 235,87 Kč |
| 250 | 21,05176 Kč | 5 262,94 Kč |
| 500 | 20,26390 Kč | 10 131,95 Kč |
| 1 000 | 19,61528 Kč | 19 615,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,93045 Kč | 47 326,12 Kč |
| 5 000 | 18,51776 Kč | 92 588,80 Kč |
| 7 500 | 18,31110 Kč | 137 333,25 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

