
TPS2032DR | |
|---|---|
DigiKey Part Number | 296-46369-2-ND - Tape & Reel (TR) 296-46369-1-ND - Cut Tape (CT) 296-46369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2032DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2032DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2032DR | Texas Instruments | 2 046 | 296-46369-1-ND | 2,48000 Kč | Parametric Equivalent |
| TPS2032QDRQ1 | Texas Instruments | 9 215 | 296-24850-1-ND | 3,20000 Kč | Parametric Equivalent |
| AP2151SG-13 | Diodes Incorporated | 12 347 | AP2151SGDICT-ND | 0,58000 Kč | Similar |
| AP2191SG-13 | Diodes Incorporated | 2 886 | AP2191SGDICT-ND | 0,93000 Kč | Similar |
| TPS2032D | Rochester Electronics, LLC | 9 491 | 2156-TPS2032D-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,83900 Kč | 458,39 Kč |
| 25 | 41,95400 Kč | 1 048,85 Kč |
| 100 | 37,67880 Kč | 3 767,88 Kč |
| 250 | 35,64284 Kč | 8 910,71 Kč |
| 500 | 34,95412 Kč | 17 477,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,33759 Kč | 80 843,97 Kč |
| 5 000 | 31,69472 Kč | 158 473,60 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |





