
TPS2032D | |
|---|---|
DigiKey Part Number | 296-2567-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2032D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2032D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,28000 Kč | 542,80 Kč |
| 75 | 45,71400 Kč | 3 428,55 Kč |
| 150 | 43,72207 Kč | 6 558,31 Kč |
| 300 | 42,08210 Kč | 12 624,63 Kč |
| 525 | 40,97290 Kč | 21 510,77 Kč |
| 1 050 | 39,81961 Kč | 41 810,59 Kč |
| 2 550 | 38,63599 Kč | 98 521,77 Kč |
| 5 025 | 37,91065 Kč | 190 501,02 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


