


TPS12120QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS12120QRGERQ1TR-ND - Tape & Reel (TR) 296-TPS12120QRGERQ1CT-ND - Cut Tape (CT) 296-TPS12120QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS12120QRGERQ1 |
Description | AUTOMOTIVE 45V LOW IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting, Non-Inverting 23-VQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 100µA, 390mA, 500mA, 2A |
Manufacturer Texas Instruments | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers 2 | Package / Case 23-VFQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 23-VQFN (4x4) |
Voltage - Supply 4.5V ~ 73V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 81,74500 Kč | 817,45 Kč |
| 25 | 75,34920 Kč | 1 883,73 Kč |
| 100 | 68,32330 Kč | 6 832,33 Kč |
| 250 | 65,21812 Kč | 16 304,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,23599 Kč | 177 707,97 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |




