


TPS12121QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS12121QRGERQ1TR-ND - Tape & Reel (TR) 296-TPS12121QRGERQ1CT-ND - Cut Tape (CT) 296-TPS12121QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS12121QRGERQ1 |
Description | AUTOMOTIVE 45V LOW IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting, Non-Inverting 23-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 73V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 100µA, 390mA, 500mA, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 23-VFQFN Exposed Pad | |
Supplier Device Package | 23-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,31700 Kč | 723,17 Kč |
| 25 | 66,58880 Kč | 1 664,72 Kč |
| 100 | 60,28950 Kč | 6 028,95 Kč |
| 250 | 57,28676 Kč | 14 321,69 Kč |
| 500 | 55,47588 Kč | 27 737,94 Kč |
| 1 000 | 53,98523 Kč | 53 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,14461 Kč | 156 433,83 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |



