


TPS48121QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS48121QRGERQ1TR-ND - Tape & Reel (TR) 296-TPS48121QRGERQ1CT-ND - Cut Tape (CT) 296-TPS48121QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS48121QRGERQ1 |
Description | AUTOMOTIVE 100V LOW IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 23-VQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 500mA, 2A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 112 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount, Wettable Flank |
Gate Type MOSFET (N-Channel) | Package / Case 23-VFQFN Exposed Pad |
Voltage - Supply 3.5V ~ 95V | Supplier Device Package 23-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 108,95900 Kč | 1 089,59 Kč |
| 25 | 100,77360 Kč | 2 519,34 Kč |
| 100 | 91,78230 Kč | 9 178,23 Kč |
| 250 | 88,76696 Kč | 22 191,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,15924 Kč | 240 477,72 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |



