


TPIC6A595NE | |
|---|---|
DigiKey Part Number | 296-9007-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6A595NE |
Description | IC SR OPEN DRAIN 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A595NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 20 | 75,24650 Kč | 1 504,93 Kč |
| 40 | 71,23050 Kč | 2 849,22 Kč |
| 100 | 66,98990 Kč | 6 698,99 Kč |
| 260 | 63,58681 Kč | 16 532,57 Kč |
| 500 | 61,73160 Kč | 30 865,80 Kč |
| 1 000 | 60,10426 Kč | 60 104,26 Kč |
| 2 500 | 58,38620 Kč | 145 965,50 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |











