
ADUC831BSZ | |
|---|---|
DigiKey Part Number | ADUC831BSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC831BSZ |
Description | IC MCU 8BIT 62KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC831BSZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x12b; D/A 2x12b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Supplier Device Package 52-MQFP (10x10) |
Peripherals PSM, Temp Sensor, WDT | Package / Case 52-QFP |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUC832BSZ | Analog Devices Inc. | 2 260 | ADUC832BSZ-ND | 681,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,26000 Kč | 562,26 Kč |
| 10 | 468,68600 Kč | 4 686,86 Kč |
| 40 | 427,55850 Kč | 17 102,34 Kč |
| 120 | 402,95783 Kč | 48 354,94 Kč |
| 280 | 388,14543 Kč | 108 680,72 Kč |
| 520 | 379,27933 Kč | 197 225,25 Kč |
| Unit Price without VAT: | 562,26000 Kč |
|---|---|
| Unit Price with VAT: | 680,33460 Kč |



