
EVAL-ADUC831QSZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC831QSZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC831QSZ |
Description | QUICKSTART ADUC831 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC831 QuickStart™ MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuC831 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Power Supply |
Part Status Active | Suggested Programming Environment IAR EW, Keil µVision |
Type MCU 8-Bit | Base Product Number |
Core Processor 8052 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 990,03000 Kč | 1 990,03 Kč |
| Unit Price without VAT: | 1 990,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 407,93630 Kč |




