
ADUC832BSZ | |
|---|---|
DigiKey Part Number | ADUC832BSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC832BSZ |
Description | IC MCU 8BIT 62KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC832BSZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x12b; D/A 2x12b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Supplier Device Package 52-MQFP (10x10) |
Peripherals PSM, Temp Sensor, WDT | Package / Case 52-QFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,14000 Kč | 681,14 Kč |
| 10 | 569,08400 Kč | 5 690,84 Kč |
| 36 | 523,87278 Kč | 18 859,42 Kč |
| 108 | 494,37769 Kč | 53 392,79 Kč |
| 252 | 476,66734 Kč | 120 120,17 Kč |
| Unit Price without VAT: | 681,14000 Kč |
|---|---|
| Unit Price with VAT: | 824,17940 Kč |



