
TL1431QDR | |
|---|---|
DigiKey Part Number | 296-17021-2-ND - Tape & Reel (TR) 296-17021-1-ND - Cut Tape (CT) 296-17021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431QDR |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,12840 Kč | 303,21 Kč |
| 100 | 10,66490 Kč | 1 066,49 Kč |
| 250 | 9,96480 Kč | 2 491,20 Kč |
| 500 | 9,54318 Kč | 4 771,59 Kč |
| 1 000 | 9,19607 Kč | 9 196,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,82974 Kč | 22 074,35 Kč |
| 5 000 | 8,60889 Kč | 43 044,45 Kč |
| 7 500 | 8,49834 Kč | 63 737,55 Kč |
| 12 500 | 8,37577 Kč | 104 697,12 Kč |
| 17 500 | 8,30416 Kč | 145 322,80 Kč |
| 25 000 | 8,23536 Kč | 205 884,00 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











