


FDS9945 | |
|---|---|
DigiKey Part Number | FDS9945TR-ND - Tape & Reel (TR) FDS9945CT-ND - Cut Tape (CT) FDS9945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9945 |
Description | MOSFET 2N-CH 60V 3.5A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A 1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS9945 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 30V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 100 | 9,03120 Kč | 903,12 Kč |
| 500 | 6,97554 Kč | 3 487,77 Kč |
| 1 000 | 6,31284 Kč | 6 312,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,59530 Kč | 13 988,25 Kč |
| 5 000 | 5,15169 Kč | 25 758,45 Kč |
| 7 500 | 4,92565 Kč | 36 942,38 Kč |
| 12 500 | 4,67175 Kč | 58 396,88 Kč |
| 17 500 | 4,52244 Kč | 79 142,70 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











