
ATS111BSM-1 | |
|---|---|
DigiKey Part Number | CTX887TR-ND - Tape & Reel (TR) CTX887CT-ND - Cut Tape (CT) CTX887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS111BSM-1 |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ATS111BSM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,91060 Kč | 545,53 Kč |
| 100 | 10,45910 Kč | 1 045,91 Kč |
| 250 | 9,89088 Kč | 2 472,72 Kč |
| 500 | 9,48102 Kč | 4 740,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,08898 Kč | 9 088,98 Kč |
| 2 000 | 8,71312 Kč | 17 426,24 Kč |
| 3 000 | 8,50055 Kč | 25 501,65 Kč |
| 5 000 | 8,24025 Kč | 41 201,25 Kč |
| 7 000 | 8,07319 Kč | 56 512,33 Kč |
| 10 000 | 7,89991 Kč | 78 999,10 Kč |
| 12 000 | 7,81278 Kč | 93 753,36 Kč |
| 24 000 | 7,49046 Kč | 179 771,04 Kč |
| 25 000 | 7,47188 Kč | 186 797,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











