
9328 | |
|---|---|
DigiKey Part Number | 36-9328-ND |
Manufacturer | |
Manufacturer Product Number | 9328 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 500 | 1,40896 Kč | 704,48 Kč |
| 1 000 | 1,30062 Kč | 1 300,62 Kč |
| 2 500 | 1,17244 Kč | 2 931,10 Kč |
| 5 000 | 1,08581 Kč | 5 429,05 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











