
PA-SOF-D420-18/6 | |
|---|---|
DigiKey Part Number | 309-1081-ND |
Manufacturer | |
Manufacturer Product Number | PA-SOF-D420-18/6 |
Description | ADAPTER 18PIN .420" PLUGS 6/PKG |
Customer Reference | |
Detailed Description | 309-1075-ND - 18-Pin 0.42" (10.668mm) Plugs (6 pcs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | 18-Pin 0.42" (10.668mm) Plugs (6 pcs) | |
Utilized IC / Part | 309-1075-ND | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,51000 Kč | 553,51 Kč |
| Unit Price without VAT: | 553,51000 Kč |
|---|---|
| Unit Price with VAT: | 669,74710 Kč |



