
TPD8S300ARUKR | |
---|---|
DigiKey Part Number | 296-51857-2-ND - Tape & Reel (TR) 296-51857-1-ND - Cut Tape (CT) 296-51857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD8S300ARUKR |
Description | TPD8S300ARUKR USB TYPEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 8V Internal Switch 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD8S300ARUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 8V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
10 | 14,87300 Kč | 148,73 Kč |
100 | 13,57700 Kč | 1 357,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,20721 Kč | 36 621,63 Kč |
6 000 | 11,61526 Kč | 69 691,56 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |