36-BGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2574YCGR

DigiKey Part Number
296-TAS2574YCGRTR-ND - Tape & Reel (TR)
296-TAS2574YCGRCT-ND - Cut Tape (CT)
296-TAS2574YCGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2574YCGR
Description
8.2W DIGITAL-INPUT SMART AMPLIFI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 36-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.65V ~ 1.95V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Supplier Device Package
36-DSBGA
Package / Case
36-BGA, DSBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,32000 Kč58,32 Kč
1043,47200 Kč434,72 Kč
2539,77680 Kč994,42 Kč
10035,71720 Kč3 571,72 Kč
25033,78208 Kč8 445,52 Kč
50032,61520 Kč16 307,60 Kč
1 00031,65473 Kč31 654,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,46853 Kč91 405,59 Kč
6 00029,88813 Kč179 328,78 Kč
Manufacturers Standard Package
Unit Price without VAT:58,32000 Kč
Unit Price with VAT:70,56720 Kč