Isolated Module 16 b 64k SPI 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC130M03DFMR

DigiKey Part Number
296-AMC130M03DFMRTR-ND - Tape & Reel (TR)
296-AMC130M03DFMRCT-ND - Cut Tape (CT)
296-AMC130M03DFMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC130M03DFMR
Description
THREE-CHANNEL, SIMULTANEOUSLY-SA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 64k SPI 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
3
Resolution (Bits)
16 b
Sampling Rate (Per Second)
64k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
10135,45800 Kč1 354,58 Kč
25125,64360 Kč3 141,09 Kč
100114,86120 Kč11 486,12 Kč
250109,71960 Kč27 429,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850100,36920 Kč85 313,82 Kč
1 70098,24594 Kč167 018,10 Kč
Manufacturers Standard Package
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč